
SMBJ51CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ51CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ51CD-M3/HGICT-ND - Cut Tape (CT) SMBJ51CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CD-M3/H |
Description | TVS DIODE 51VWM 81.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 81.2V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 57.6V | |
Voltage - Clamping (Max) @ Ipp | 81.2V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,02692 Kč | 3 770,19 Kč |
| 1 500 | 4,54131 Kč | 6 811,97 Kč |
| 2 250 | 4,29358 Kč | 9 660,56 Kč |
| 3 750 | 4,01521 Kč | 15 057,04 Kč |
| 5 250 | 3,85027 Kč | 20 213,92 Kč |
| 7 500 | 3,68988 Kč | 27 674,10 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

