
SMBJ5.0D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ5.0D-M3/IGITR-ND - Tape & Reel (TR) SMBJ5.0D-M3/IGICT-ND - Cut Tape (CT) SMBJ5.0D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0D-M3/I |
Description | TVS DIODE 5VWM 9.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.1V Clamp 65.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ5.0A-M3/5B-ND | 3,44298 Kč | Direct |
| SMBJ5.0A-E3/5B | Vishay General Semiconductor - Diodes Division | 13 644 | SMBJ5.0A-E3/5BGICT-ND | 11,68000 Kč | Similar |
| SMBJ5.0A | Taiwan Semiconductor Corporation | 5 719 | 1801-SMBJ5.0ACT-ND | 13,14000 Kč | Similar |
| SMBJ5V0A | Taiwan Semiconductor Corporation | 4 745 | SMBJ5V0ACT-ND | 13,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 100 | 6,43390 Kč | 643,39 Kč |
| 500 | 4,89312 Kč | 2 446,56 Kč |
| 1 000 | 4,39592 Kč | 4 395,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,73163 Kč | 11 941,22 Kč |
| 6 400 | 3,41825 Kč | 21 876,80 Kč |
| 9 600 | 3,25852 Kč | 31 281,79 Kč |
| 16 000 | 3,07905 Kč | 49 264,80 Kč |
| 22 400 | 2,97279 Kč | 66 590,50 Kč |
| 32 000 | 2,86951 Kč | 91 824,32 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |




