9.1V Clamp 65.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CD-M3/I

DigiKey Part Number
SMBJ5.0CD-M3/IGITR-ND - Tape & Reel (TR)
SMBJ5.0CD-M3/IGICT-ND - Cut Tape (CT)
SMBJ5.0CD-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CD-M3/I
Description
TVS DIODE 5VWM 9.1VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.1V Clamp 65.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
9.1V
Current - Peak Pulse (10/1000µs)
65.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,26800 Kč102,68 Kč
1006,61020 Kč661,02 Kč
5005,02986 Kč2 514,93 Kč
1 0004,52024 Kč4 520,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,83975 Kč12 287,20 Kč
6 4003,51861 Kč22 519,10 Kč
9 6003,35498 Kč32 207,81 Kč
16 0003,17108 Kč50 737,28 Kč
22 4003,06219 Kč68 593,06 Kč
32 0002,95637 Kč94 603,84 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč