
SMBJ43D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ43D-M3/HGITR-ND - Tape & Reel (TR) SMBJ43D-M3/HGICT-ND - Cut Tape (CT) SMBJ43D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43D-M3/H |
Description | TVS DIODE 43VWM 68.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68.5V Clamp 8.76A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.76A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 68.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 6,70680 Kč | 670,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,79343 Kč | 3 595,07 Kč |
| 1 500 | 4,32685 Kč | 6 490,28 Kč |
| 2 250 | 4,08882 Kč | 9 199,85 Kč |
| 3 750 | 3,82130 Kč | 14 329,88 Kč |
| 5 250 | 3,66277 Kč | 19 229,54 Kč |
| 7 500 | 3,50865 Kč | 26 314,88 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

