
SMBJ43A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ43A-E3/52GITR-ND - Tape & Reel (TR) SMBJ43A-E3/52GICT-ND - Cut Tape (CT) SMBJ43A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43A-E3/52 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ43A-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,02220 Kč | 602,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,26085 Kč | 2 445,64 Kč |
| 1 500 | 2,92404 Kč | 4 386,06 Kč |
| 2 250 | 2,75214 Kč | 6 192,31 Kč |
| 3 750 | 2,55885 Kč | 9 595,69 Kč |
| 5 250 | 2,44433 Kč | 12 832,73 Kč |
| 7 500 | 2,33293 Kč | 17 496,98 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

