
SMBJ40AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ40AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ40AHE3_A/HCT-ND - Cut Tape (CT) 112-SMBJ40AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40AHE3_A/H |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,75367 Kč | 3 565,25 Kč |
| 1 500 | 4,29591 Kč | 6 443,86 Kč |
| 2 250 | 4,06251 Kč | 9 140,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 5,72200 Kč | 572,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

