57.3V Clamp 10.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36D-M3/I

DigiKey Part Number
SMBJ36D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ36D-M3/IGICT-ND - Cut Tape (CT)
SMBJ36D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36D-M3/I
Description
TVS DIODE 36VWM 57.3VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
57.3V Clamp 10.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
57.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1010,34400 Kč103,44 Kč
1006,66120 Kč666,12 Kč
5005,07122 Kč2 535,61 Kč
1 0004,55901 Kč4 559,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,87430 Kč12 397,76 Kč
6 4003,55124 Kč22 727,94 Kč
9 6003,38663 Kč32 511,65 Kč
16 0003,20166 Kč51 226,56 Kč
22 4003,09213 Kč69 263,71 Kč
32 0002,98568 Kč95 541,76 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč