DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36CAHE3_A/H

DigiKey Part Number
112-SMBJ36CAHE3_A/HTR-ND - Tape & Reel (TR)
112-SMBJ36CAHE3_A/HCT-ND - Cut Tape (CT)
112-SMBJ36CAHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36CAHE3_A/H
Description
TVS DIODE 36VWM 58.1VC DO214AA
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,39000 Kč20,39 Kč
1012,65000 Kč126,50 Kč
1008,24960 Kč824,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,60000 Kč15,60 Kč
1010,46500 Kč104,65 Kč
1007,17810 Kč717,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,60000 Kč
Unit Price with VAT:18,87600 Kč