
SMBJ36CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ36CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ36CA-E3/52GICT-ND - Cut Tape (CT) SMBJ36CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-E3/52 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,14997 Kč | 2 362,48 Kč |
| 1 500 | 2,82661 Kč | 4 239,91 Kč |
| 2 250 | 2,66161 Kč | 5 988,62 Kč |
| 3 750 | 2,47609 Kč | 9 285,34 Kč |
| 5 250 | 2,36614 Kč | 12 422,24 Kč |
| 7 500 | 2,25925 Kč | 16 944,38 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





