
SMBJ36AHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ36AHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ36AHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ36AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36AHE3_B/H |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 100 | 7,23590 Kč | 723,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,19071 Kč | 3 893,03 Kč |
| 1 500 | 4,69179 Kč | 7 037,69 Kč |
| 2 250 | 4,43748 Kč | 9 984,33 Kč |
| 3 750 | 4,15150 Kč | 15 568,13 Kč |
| 5 250 | 3,98206 Kč | 20 905,82 Kč |
| 7 500 | 3,81738 Kč | 28 630,35 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

