53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A-M3/52

DigiKey Part Number
112-SMBJ33A-M3/52TR-ND - Tape & Reel (TR)
112-SMBJ33A-M3/52CT-ND - Cut Tape (CT)
112-SMBJ33A-M3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A-M3/52
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,37300 Kč103,73 Kč
1006,68160 Kč668,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,77551 Kč3 581,63 Kč
1 5004,31033 Kč6 465,50 Kč
2 2504,07305 Kč9 164,36 Kč
3 7503,80629 Kč14 273,59 Kč
5 2503,64829 Kč19 153,52 Kč
7 5003,49465 Kč26 209,88 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč