SMBJ26AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 12 883
Unit Price: 13,23000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 800
Unit Price: 11,34000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 000
Unit Price: 22,89000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,46738 Kč
Datasheet
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26AHE3/5B

DigiKey Part Number
SMBJ26AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ26AHE3/5B
Description
TVS DIODE 26VWM 42.1VC DO214AA
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ26ATaiwan Semiconductor Corporation12 883SMBJ26AFSCT-ND13,23000 KčDirect
P6SMBJ26A-AU_R1_000A1Panjit International Inc.8003757-P6SMBJ26A-AU_R1_000A1CT-ND11,34000 KčSimilar
SACB26Littelfuse Inc.3 000SACB26CT-ND22,89000 KčSimilar
SMBJ26E3/TR13Microchip Technology0SMBJ26E3/TR13-ND6,46738 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types