
SMBJ24D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ24D-M3/HGITR-ND - Tape & Reel (TR) SMBJ24D-M3/HGICT-ND - Cut Tape (CT) SMBJ24D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24D-M3/H |
Description | TVS DIODE 24VWM 38.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24D-M3/H Models |
Category | Current - Peak Pulse (10/1000µs) 15.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 27.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24A-E3/52 | Vishay General Semiconductor - Diodes Division | 12 713 | SMBJ24A-E3/52GICT-ND | 10,71000 Kč | Similar |
| 1SMB24A TR13 PBFREE | Central Semiconductor Corp | 2 994 | 1514-1SMB24ATR13PBFREECT-ND | 18,90000 Kč | Similar |
| SMBJ24A | Littelfuse Inc. | 123 073 | SMBJ24ALFCT-ND | 10,29000 Kč | Similar |
| SMBJ24A | Taiwan Semiconductor Corporation | 14 940 | SMBJ24AFSCT-ND | 13,23000 Kč | Similar |
| SMBJ24A-13-F | Diodes Incorporated | 1 | SMBJ24A-FDICT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 6,70680 Kč | 670,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,79343 Kč | 3 595,07 Kč |
| 1 500 | 4,32685 Kč | 6 490,28 Kč |
| 2 250 | 4,08882 Kč | 9 199,85 Kč |
| 3 750 | 3,82130 Kč | 14 329,88 Kč |
| 5 250 | 3,66277 Kč | 19 229,54 Kč |
| 7 500 | 3,50865 Kč | 26 314,88 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


