
SMBJ24CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ24CAHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ24CAHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ24CAHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CAHE3_B/H |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,58721 Kč | 4 940,41 Kč |
| 1 500 | 5,97911 Kč | 8 968,67 Kč |
| 2 250 | 5,66909 Kč | 12 755,45 Kč |
| 3 750 | 5,32061 Kč | 19 952,29 Kč |
| 5 250 | 5,11423 Kč | 26 849,71 Kč |
| 7 500 | 4,91362 Kč | 36 852,15 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

