
SMBJ24CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ24CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ24CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMBJ24CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CAHE3_A/H |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 11 993 | 112-SMBJ24CAHE3_B/HCT-ND | 22,26000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,51945 Kč | 4 889,59 Kč |
| 1 500 | 5,91667 Kč | 8 875,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,99340 Kč | 899,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 100 | 7,24430 Kč | 724,43 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

