
SMBJ24A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ24A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ24A-E3/5BGICT-ND - Cut Tape (CT) SMBJ24A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A-E3/5B |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,63850 Kč | 463,85 Kč |
| 500 | 3,48608 Kč | 1 743,04 Kč |
| 1 000 | 3,11400 Kč | 3 114,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,61628 Kč | 8 372,10 Kč |
| 6 400 | 2,38124 Kč | 15 239,94 Kč |
| 9 600 | 2,26144 Kč | 21 709,82 Kč |
| 16 000 | 2,12680 Kč | 34 028,80 Kč |
| 22 400 | 2,04707 Kč | 45 854,37 Kč |
| 32 000 | 1,96955 Kč | 63 025,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


