
SMBJ18CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ18CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ18CA-E3/52GICT-ND - Cut Tape (CT) SMBJ18CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CA-E3/52 |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,76032 Kč | 2 820,24 Kč |
| 1 500 | 3,38012 Kč | 5 070,18 Kč |
| 2 250 | 3,18619 Kč | 7 168,93 Kč |
| 3 750 | 2,96800 Kč | 11 130,00 Kč |
| 5 250 | 2,83877 Kč | 14 903,54 Kč |
| 7 500 | 2,71308 Kč | 20 348,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

