
SMBJ170A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ170A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ170A-E3/5BGICT-ND - Cut Tape (CT) SMBJ170A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A-E3/5B |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,63850 Kč | 463,85 Kč |
| 500 | 3,48608 Kč | 1 743,04 Kč |
| 1 000 | 3,11400 Kč | 3 114,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,61628 Kč | 8 372,10 Kč |
| 6 400 | 2,38124 Kč | 15 239,94 Kč |
| 9 600 | 2,26144 Kč | 21 709,82 Kč |
| 16 000 | 2,12680 Kč | 34 028,80 Kč |
| 22 400 | 2,04707 Kč | 45 854,37 Kč |
| 32 000 | 1,96955 Kč | 63 025,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

