
SMBJ13CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ13CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ13CD-M3/HGICT-ND - Cut Tape (CT) SMBJ13CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13CD-M3/H |
Description | TVS DIODE 13VWM 21.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.6V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,72119 Kč | 3 540,89 Kč |
| 1 500 | 4,26049 Kč | 6 390,73 Kč |
| 2 250 | 4,02555 Kč | 9 057,49 Kč |
| 3 750 | 3,76127 Kč | 14 104,76 Kč |
| 5 250 | 3,60478 Kč | 18 925,09 Kč |
| 7 500 | 3,45263 Kč | 25 894,73 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



