SMBJ13CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 807
Unit Price: 13,44000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,10646 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 421
Unit Price: 13,44000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1 427
Unit Price: 19,53000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10
Unit Price: 14,91000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 965
Unit Price: 11,55000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 31 651
Unit Price: 12,60000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 680
Unit Price: 14,91000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 989
Unit Price: 7,98000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 670
Unit Price: 8,40000 Kč
Datasheet
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13CA-M3/5B

DigiKey Part Number
SMBJ13CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13CA-M3/5B
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4004,29783 Kč27 506,11 Kč
Unit Price without VAT:4,29783 Kč
Unit Price with VAT:5,20037 Kč