
SMBJ13AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ13AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ13AHE3/52 |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ13A | Taiwan Semiconductor Corporation | 10 902 | SMBJ13AFSCT-ND | 13,23000 Kč | Direct |
| SMBJ12A | Taiwan Semiconductor Corporation | 7 589 | SMBJ12AFSCT-ND | 13,23000 Kč | Similar |
| SMBJ12A | Littelfuse Inc. | 42 708 | SMBJ12ALFCT-ND | 10,29000 Kč | Similar |
| SMBJ14A | Taiwan Semiconductor Corporation | 18 920 | SMBJ14AFSCT-ND | 13,23000 Kč | Similar |
| SMBJ14A | Littelfuse Inc. | 7 906 | SMBJ14ALFCT-ND | 10,50000 Kč | Similar |



