
SMBJ12CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ12CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ12CD-M3/IGICT-ND - Cut Tape (CT) SMBJ12CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CD-M3/I |
Description | TVS DIODE 12VWM 19.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA-E3/5B | Vishay General Semiconductor - Diodes Division | 3 609 | SMBJ12CA-E3/5BGICT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| 500 | 5,02986 Kč | 2 514,93 Kč |
| 1 000 | 4,52024 Kč | 4 520,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,83975 Kč | 12 287,20 Kč |
| 6 400 | 3,51861 Kč | 22 519,10 Kč |
| 9 600 | 3,35498 Kč | 32 207,81 Kč |
| 16 000 | 3,17108 Kč | 50 737,28 Kč |
| 22 400 | 3,06219 Kč | 68 593,06 Kč |
| 32 000 | 2,95637 Kč | 94 603,84 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

