
| SMBJ10D-M3/I | |
|---|---|
| DigiKey Part Number | SMBJ10D-M3/IGITR-ND - Tape & Reel (TR) SMBJ10D-M3/IGICT-ND - Cut Tape (CT) SMBJ10D-M3/IGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ10D-M3/I | 
| Description | TVS DIODE 10VWM 16.7VC DO214AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 10V | |
| Voltage - Breakdown (Min) | 11.3V | |
| Voltage - Clamping (Max) @ Ipp | 16.7V | |
| Current - Peak Pulse (10/1000µs) | 35.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 10 | 6,26300 Kč | 62,63 Kč | 
| 100 | 3,97190 Kč | 397,19 Kč | 
| 500 | 2,97818 Kč | 1 489,09 Kč | 
| 1 000 | 2,65713 Kč | 2 657,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 200 | 2,22780 Kč | 7 128,96 Kč | 
| 6 400 | 2,02498 Kč | 12 959,87 Kč | 
| 9 600 | 1,53444 Kč | 14 730,62 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic