SMBG58A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,90440 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,69917 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,96448 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,78064 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,72430 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 104,19855 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 469,41710 Kč
Datasheet
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG58A-M3/52

DigiKey Part Number
SMBG58A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG58A-M3/52
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5007,13314 Kč53 498,55 Kč
Unit Price without VAT:7,13314 Kč
Unit Price with VAT:8,63110 Kč