
SMBG13A-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBG13A-E3/52TR-ND - Tape & Reel (TR) 112-SMBG13A-E3/52CT-ND - Cut Tape (CT) 112-SMBG13A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG13A-E3/52 |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 100 | 9,95670 Kč | 995,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,56003 Kč | 4 920,02 Kč |
| 1 500 | 4,21828 Kč | 6 327,42 Kč |
| 2 250 | 4,04927 Kč | 9 110,86 Kč |
| 7 500 | 3,88490 Kč | 29 136,75 Kč |
| 18 750 | 3,52429 Kč | 66 080,44 Kč |
| 37 500 | 3,42063 Kč | 128 273,62 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |




