
SMBG12CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBG12CA-E3/52GITR-ND - Tape & Reel (TR) SMBG12CA-E3/52GICT-ND - Cut Tape (CT) SMBG12CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG12CA-E3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 100 | 19,05990 Kč | 1 905,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,35311 Kč | 10 764,83 Kč |
| 1 500 | 13,20816 Kč | 19 812,24 Kč |
| 2 250 | 12,62493 Kč | 28 406,09 Kč |
| 3 750 | 11,96964 Kč | 44 886,15 Kč |
| 5 250 | 11,58166 Kč | 60 803,71 Kč |
| 7 500 | 11,20462 Kč | 84 034,65 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

