29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J18CA-E3/52

DigiKey Part Number
112-SMB8J18CA-E3/52TR-ND - Tape & Reel (TR)
112-SMB8J18CA-E3/52CT-ND - Cut Tape (CT)
112-SMB8J18CA-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB8J18CA-E3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J18CA-E3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
27.4A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,90100 Kč139,01 Kč
1009,06480 Kč906,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,57377 Kč4 930,33 Kč
1 5005,96665 Kč8 949,97 Kč
2 2505,65714 Kč12 728,57 Kč
3 7505,30925 Kč19 909,69 Kč
5 2505,10323 Kč26 791,96 Kč
7 5004,90292 Kč36 771,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč