
SMB10J36A-E3/52 | |
|---|---|
DigiKey Part Number | SMB10J36A-E3/52GITR-ND - Tape & Reel (TR) SMB10J36A-E3/52GICT-ND - Cut Tape (CT) SMB10J36A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J36A-E3/52 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 13,35200 Kč | 133,52 Kč |
| 100 | 8,79860 Kč | 879,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,39513 Kč | 3 296,35 Kč |
| 1 500 | 4,37430 Kč | 6 561,45 Kč |
| 2 250 | 4,35865 Kč | 9 806,96 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |

