
SMAZ5945B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5945B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5945B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5945B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5945B-E3/61 |
Description | DIODE ZENER 68V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90510 Kč | 490,51 Kč |
| 500 | 3,69354 Kč | 1 846,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,66429 Kč | 4 795,72 Kč |
| 3 600 | 2,40754 Kč | 8 667,14 Kč |
| 5 400 | 2,27665 Kč | 12 293,91 Kč |
| 9 000 | 2,12945 Kč | 19 165,05 Kč |
| 12 600 | 2,04227 Kč | 25 732,60 Kč |
| 18 000 | 1,95750 Kč | 35 235,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

