
SMAZ5944B-E3/61 | |
|---|---|
DigiKey Part Number | SMAZ5944B-E3/61GITR-ND - Tape & Reel (TR) SMAZ5944B-E3/61GICT-ND - Cut Tape (CT) SMAZ5944B-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5944B-E3/61 |
Description | DIODE ZENER 62V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 100 | 4,87180 Kč | 487,18 Kč |
| 500 | 3,66848 Kč | 1 834,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,99856 Kč | 5 397,41 Kč |
| 3 600 | 2,71550 Kč | 9 775,80 Kč |
| 5 400 | 2,57125 Kč | 13 884,75 Kč |
| 9 000 | 2,40902 Kč | 21 681,18 Kč |
| 12 600 | 2,31294 Kč | 29 143,04 Kč |
| 18 000 | 2,21954 Kč | 39 951,72 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

