
SMAZ5944B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5944B-E3/5AGITR-ND - Tape & Reel (TR) SMAZ5944B-E3/5AGICT-ND - Cut Tape (CT) SMAZ5944B-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5944B-E3/5A |
Description | DIODE ZENER 62V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 100 | 4,33380 Kč | 433,38 Kč |
| 500 | 3,24970 Kč | 1 624,85 Kč |
| 1 000 | 2,89954 Kč | 2 899,54 Kč |
| 2 000 | 2,60454 Kč | 5 209,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,16505 Kč | 16 237,88 Kč |
| 15 000 | 1,98632 Kč | 29 794,80 Kč |
| 22 500 | 1,89524 Kč | 42 642,90 Kč |
| 37 500 | 1,79290 Kč | 67 233,75 Kč |
| 52 500 | 1,73230 Kč | 90 945,75 Kč |
| 75 000 | 1,67341 Kč | 125 505,75 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

