SMAZ5940B-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,30329 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,53781 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,58464 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3 256
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5940B-M3/5A

DigiKey Part Number
SMAZ5940B-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5940B-M3/5A
Description
DIODE ZENER 43V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
53 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,17379 Kč16 303,42 Kč
15 0001,99683 Kč29 952,45 Kč
22 5001,90667 Kč42 900,08 Kč
37 5001,80537 Kč67 701,38 Kč
52 5001,74539 Kč91 632,98 Kč
75 0001,71031 Kč128 273,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,17379 Kč
Unit Price with VAT:2,63029 Kč