
SMAZ5931B-E3/5A | |
|---|---|
DigiKey Part Number | SMAZ5931B-E3/5AGITR-ND - Tape & Reel (TR) SMAZ5931B-E3/5AGICT-ND - Cut Tape (CT) SMAZ5931B-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5931B-E3/5A |
Description | DIODE ZENER 18V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90510 Kč | 490,51 Kč |
| 500 | 3,69354 Kč | 1 846,77 Kč |
| 1 000 | 3,30215 Kč | 3 302,15 Kč |
| 2 000 | 2,97248 Kč | 5 944,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,48140 Kč | 18 610,50 Kč |
| 15 000 | 2,28173 Kč | 34 225,95 Kč |
| 22 500 | 2,17998 Kč | 49 049,55 Kč |
| 37 500 | 2,06568 Kč | 77 463,00 Kč |
| 52 500 | 1,99801 Kč | 104 895,53 Kč |
| 75 000 | 1,93224 Kč | 144 918,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


