
SMAZ5920B-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAZ5920B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5920B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5920B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5920B-E3/61 |
Description | DIODE ZENER 6.2V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07152 Kč | 2 035,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,33810 Kč | 6 008,58 Kč |
| 3 600 | 3,02844 Kč | 10 902,38 Kč |
| 5 400 | 2,87054 Kč | 15 500,92 Kč |
| 9 000 | 2,69304 Kč | 24 237,36 Kč |
| 12 600 | 2,58790 Kč | 32 607,54 Kč |
| 18 000 | 2,48571 Kč | 44 742,78 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

