Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5920B-E3/5A

DigiKey Part Number
112-SMAZ5920B-E3/5ATR-ND - Tape & Reel (TR)
112-SMAZ5920B-E3/5ACT-ND - Cut Tape (CT)
112-SMAZ5920B-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5920B-E3/5A
Description
DIODE ZENER 6.2V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5920BT3Gonsemi59 1111SMA5920BT3GOSCT-ND11,76000 KčSimilar
SZ1SMA5920BT3Gonsemi4 449SZ1SMA5920BT3GOSCT-ND24,15000 KčSimilar
In-Stock: 4 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,39020 Kč539,02 Kč
5004,07152 Kč2 035,76 Kč
1 0003,64588 Kč3 645,88 Kč
2 0003,28755 Kč6 575,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,75382 Kč20 653,65 Kč
15 0002,53681 Kč38 052,15 Kč
22 5002,42627 Kč54 591,08 Kč
37 5002,30208 Kč86 328,00 Kč
52 5002,22854 Kč116 998,35 Kč
75 0002,15707 Kč161 780,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč