
SMAJ90AHE3_A/I | |
|---|---|
DigiKey Part Number | SMAJ90AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ90AHE3_A/I |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,56055 Kč | 19 204,12 Kč |
| 15 000 | 2,35899 Kč | 35 384,85 Kč |
| 22 500 | 2,25628 Kč | 50 766,30 Kč |
| 37 500 | 2,14091 Kč | 80 284,12 Kč |
| 52 500 | 2,08405 Kč | 109 412,62 Kč |
| Unit Price without VAT: | 2,56055 Kč |
|---|---|
| Unit Price with VAT: | 3,09827 Kč |



