
SMAJ90A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ90A-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ90A-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ90A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90A-E3/5A |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 500 | 1,74716 Kč | 873,58 Kč |
| 1 000 | 1,68400 Kč | 1 684,00 Kč |
| 2 000 | 1,67474 Kč | 3 349,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,45245 Kč | 10 893,38 Kč |
| 15 000 | 1,41035 Kč | 21 155,25 Kč |
| 22 500 | 1,36825 Kč | 30 785,62 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

