
SMAJ90A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ90A-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ90A-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ90A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90A-E3/5A |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,21228 Kč | 1 606,14 Kč |
| 1 000 | 2,86539 Kč | 2 865,39 Kč |
| 2 000 | 2,57310 Kč | 5 146,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,13751 Kč | 16 031,32 Kč |
| 15 000 | 1,96037 Kč | 29 405,55 Kč |
| 22 500 | 1,87011 Kč | 42 077,47 Kč |
| 37 500 | 1,76867 Kč | 66 325,12 Kč |
| 52 500 | 1,70862 Kč | 89 702,55 Kč |
| 75 000 | 1,65025 Kč | 123 768,75 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

