
SMAJ85AHE3_A/I | |
|---|---|
DigiKey Part Number | SMAJ85AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85AHE3_A/I |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA100A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA100ATR-ND | 1,66919 Kč | Similar |
| SMAJ85A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ85ATR-ND | 1,58277 Kč | Similar |
| SMAJ85AH | Eaton - Electronics Division | 0 | 283-SMAJ85AHTR-ND | 1,77610 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,54317 Kč | 19 073,77 Kč |
| 15 000 | 2,34298 Kč | 35 144,70 Kč |
| 22 500 | 2,24097 Kč | 50 421,82 Kč |
| 37 500 | 2,12638 Kč | 79 739,25 Kč |
| 52 500 | 2,06991 Kč | 108 670,28 Kč |
| Unit Price without VAT: | 2,54317 Kč |
|---|---|
| Unit Price with VAT: | 3,07724 Kč |



