
SMAJ78A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ78A-E3/61TR-ND - Tape & Reel (TR) 112-SMAJ78A-E3/61CT-ND - Cut Tape (CT) 112-SMAJ78A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78A-E3/61 |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 100 | 3,69220 Kč | 369,22 Kč |
| 500 | 3,15624 Kč | 1 578,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,78925 Kč | 3 220,65 Kč |
| 3 600 | 1,66295 Kč | 5 986,62 Kč |
| 5 400 | 1,51560 Kč | 8 184,24 Kč |
| 9 000 | 1,36825 Kč | 12 314,25 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

