
SMAJ70CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ70CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ70CA-E3/61GICT-ND - Cut Tape (CT) SMAJ70CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70CA-E3/61 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ70CA-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28520 Kč | 528,52 Kč |
| 500 | 3,99088 Kč | 1 995,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,27009 Kč | 5 886,16 Kč |
| 3 600 | 2,96556 Kč | 10 676,02 Kč |
| 5 400 | 2,81035 Kč | 15 175,89 Kč |
| 9 000 | 2,63586 Kč | 23 722,74 Kč |
| 12 600 | 2,53251 Kč | 31 909,63 Kč |
| 18 000 | 2,43205 Kč | 43 776,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

