
SMAJ70A-E3/61 | |
---|---|
DigiKey Part Number | SMAJ70A-E3/61GITR-ND - Tape & Reel (TR) SMAJ70A-E3/61GICT-ND - Cut Tape (CT) SMAJ70A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A-E3/61 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,02000 Kč | 30,20 Kč |
100 | 1,65810 Kč | 165,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 1,35395 Kč | 2 437,11 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |