
SMAJ6.0CA-E3/5A | |
---|---|
DigiKey Part Number | 112-SMAJ6.0CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ6.0CA-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ6.0CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA-E3/5A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 4,91600 Kč | 49,16 Kč |
100 | 2,10380 Kč | 210,38 Kč |
500 | 1,99968 Kč | 999,84 Kč |
1 000 | 1,85387 Kč | 1 853,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 1,50498 Kč | 11 287,35 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |