10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0AHE3_A/H

DigiKey Part Number
112-SMAJ6.0AHE3_A/HTR-ND - Tape & Reel (TR)
112-SMAJ6.0AHE3_A/HCT-ND - Cut Tape (CT)
112-SMAJ6.0AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0AHE3_A/H
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,06200 Kč60,62 Kč
1004,10480 Kč410,48 Kč
5003,19960 Kč1 599,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,97344 Kč3 552,19 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč