
SMAJ6.0A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ6.0A-E3/61GITR-ND - Tape & Reel (TR) SMAJ6.0A-E3/61GICT-ND - Cut Tape (CT) SMAJ6.0A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A-E3/61 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 100 | 2,79970 Kč | 279,97 Kč |
| 500 | 2,33656 Kč | 1 168,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,45245 Kč | 2 614,41 Kč |
| 3 600 | 1,34720 Kč | 4 849,92 Kč |
| 5 400 | 1,32529 Kč | 7 156,57 Kč |
| 9 000 | 1,23493 Kč | 11 114,37 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |




