
SMAJ58A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ58A-E3/61GITR-ND - Tape & Reel (TR) SMAJ58A-E3/61GICT-ND - Cut Tape (CT) SMAJ58A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A-E3/61 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58A-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,93710 Kč | 393,71 Kč |
| 500 | 2,94308 Kč | 1 471,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,38876 Kč | 4 299,77 Kč |
| 3 600 | 2,15451 Kč | 7 756,24 Kč |
| 5 400 | 2,03502 Kč | 10 989,11 Kč |
| 9 000 | 1,90067 Kč | 17 106,03 Kč |
| 12 600 | 1,82109 Kč | 22 945,73 Kč |
| 18 000 | 1,74372 Kč | 31 386,96 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





