
SMAJ33AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ33AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ33AHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ33AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33AHM3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 $ | 0,57 $ |
| 10 | 0,35400 $ | 3,54 $ |
| 100 | 0,22550 $ | 22,55 $ |
| 500 | 0,17008 $ | 85,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,13922 $ | 250,60 $ |
| 3 600 | 0,12618 $ | 454,25 $ |
| 5 400 | 0,11953 $ | 645,46 $ |
| 9 000 | 0,11205 $ | 1 008,45 $ |
| 12 600 | 0,09800 $ | 1 234,80 $ |
| 18 000 | 0,09300 $ | 1 674,00 $ |
| 45 000 | 0,09212 $ | 4 145,40 $ |
| Unit Price without VAT: | 0,57000 $ |
|---|---|
| Unit Price with VAT: | 0,68970 $ |

