
SMAJ28CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ28CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ28CA-E3/61GICT-ND - Cut Tape (CT) SMAJ28CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA-E3/61 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28CA-E3/61 Models |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ28CA-13-F | Diodes Incorporated | 81 142 | SMAJ28CA-FDICT-ND | 11,55000 Kč | Direct |
| SZ1SMA28CAT3G | Littelfuse Inc. | 8 133 | F11517CT-ND | 17,22000 Kč | Direct |
| P4SMA33CA | Taiwan Semiconductor Corporation | 7 470 | 1801-P4SMA33CACT-ND | 11,34000 Kč | Similar |
| SMAJ28CA | Eaton - Electronics Division | 6 967 | 283-SMAJ28CACT-ND | 9,24000 Kč | Similar |
| SMAJ28CA | Littelfuse Inc. | 69 879 | SMAJ28CALFCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,63850 Kč | 463,85 Kč |
| 500 | 3,48608 Kč | 1 743,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,84453 Kč | 5 120,15 Kč |
| 3 600 | 2,57342 Kč | 9 264,31 Kč |
| 5 400 | 2,43515 Kč | 13 149,81 Kč |
| 9 000 | 2,27971 Kč | 20 517,39 Kč |
| 12 600 | 2,18764 Kč | 27 564,26 Kč |
| 18 000 | 2,09812 Kč | 37 766,16 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

