Image for SMAJ28CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28CA-E3/5A

DigiKey Part Number
SMAJ28CA-E3/5AGITR-ND - Tape & Reel (TR)
SMAJ28CA-E3/5AGICT-ND - Cut Tape (CT)
SMAJ28CA-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28CA-E3/5A
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ28CA-E3/5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,30700 Kč73,07 Kč
1004,63850 Kč463,85 Kč
5003,48608 Kč1 743,04 Kč
1 0003,11400 Kč3 114,00 Kč
2 0002,80030 Kč5 600,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,33293 Kč17 496,98 Kč
15 0002,14289 Kč32 143,35 Kč
22 5002,04605 Kč46 036,12 Kč
37 5001,93725 Kč72 646,88 Kč
52 5001,87283 Kč98 323,57 Kč
75 0001,81022 Kč135 766,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč