DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ26CAHE3_A/I

DigiKey Part Number
112-SMAJ26CAHE3_A/ITR-ND - Tape & Reel (TR)
112-SMAJ26CAHE3_A/ICT-ND - Cut Tape (CT)
112-SMAJ26CAHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26CAHE3_A/I
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
107,89400 Kč78,94 Kč
1005,04990 Kč504,99 Kč
5003,81636 Kč1 908,18 Kč
1 0003,09435 Kč3 094,35 Kč
2 0003,04173 Kč6 083,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,58306 Kč19 372,95 Kč
15 0002,53737 Kč38 060,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč